Filter Your Search
1 - 10 of 20 results
|
74AHCT1G14GW,125
Nexperia
|
$0.0966 | Yes | Active | 5 V | 11 ns | 1 | 1 | YES | TSSOP | AHCT/VHCT/VT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1999-08-06 | Nexperia | |||||||||||
|
74AHCT1G14GW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 13.5 ns | YES | TSSOP | YES | INVERTER | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74AHCT1G14GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 11 ns | 13.5 ns | 1 | 1 | YES | TSSOP | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
74AHCT1G14GW,115
Nexperia
|
Check for Price | Active | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | SOT353-1 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||||
|
74AHCT1G14GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11 ns | 11 ns | 1 | 1 | YES | TSSOP | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88A, 5 PIN | 5 | SOT353-1 | unknown | 8542.39.00.01 | |||||||||
|
74AHCT1G14GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 11 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | ||||||||||||
|
935263008118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74AHCT1G14GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 11 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | 1999-08-05 | Nexperia | ||||||||||
|
74AHCT1G14GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11 ns | 11 ns | 1 | 1 | YES | TSSOP | YES | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88A, 5 PIN | 5 | SOT353-1 | compliant | 8542.39.00.01 | |||||||||
|
74AHCT1G14GW,118
Nexperia
|
Check for Price | Active | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | SOT353-1 | Nexperia |