Filter Your Search
1 - 10 of 10 results
|
74AHCT1G32GV,125
Nexperia
|
$0.1123 | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74AHCT1G32GV-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 10 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | PLASTIC, SC-74A, SOT-753, 5 PIN | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHCT1G32GV/C,125
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | GULL WING | 950 µm | DUAL | NXP SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | |||||||||||||||||
|
74AHCT1G32GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | ||||||
|
74AHCT1G32GV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | YES | TSOP | NO | OR GATE | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHCT1G32GV-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74AHCT1G32GV-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
74AHCT1G32GV-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | TSSOP, TSOP5/6,.11,37 | 5 | SOT753 | compliant | 8542.39.00.01 | |||||
|
74AHCT1G32GV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | PLASTIC, SOT753, SC-74A, 5 PIN | 5 | SOT753 | unknown | 8542.39.00.01 | ||||||
|
74AHCT1G32GV
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP, | compliant | 8542.39.00.01 | 1998-11-25 |