Filter Your Search
1 - 10 of 52 results
|
SN74ALS1004N
Texas Instruments
|
$1.4845 | Yes | Active | 5 V | 7 ns | 7 ns | 6 | 1 | NO | DIP | 50 pF | NO | ALS | INVERTER | TTL | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS1004NSR
Texas Instruments
|
$1.4845 | Yes | Yes | Active | 5 V | 4 ns | 7 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALS | INVERTER | CMOS | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS1004D
Texas Instruments
|
$1.6320 | Yes | Yes | Active | 5 V | 7 ns | 7 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALS | INVERTER | TTL | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DM74ALS1004M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 6 ns | 6 | 1 | YES | SOP | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||
|
DM74ALS1004J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | TTL | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DM74ALS1004M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | INVERTER | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DM74ALS1004M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||||||
|
SN74ALS1004J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 6 | 1 | NO | DIP | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74ALS1004FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 6 | 1 | YES | QCCJ | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74ALS1004NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 6 | 1 | NO | DIP | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |