Filter Your Search
1 - 10 of 21 results
|
SN74ALS1005N
Texas Instruments
|
$1.2415 | Yes | Active | 5 V | 10 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74ALS1005NSR
Texas Instruments
|
$1.2415 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS1005N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 50 pF | OPEN-COLLECTOR | ALS | INVERTER | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS1005NX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS1005N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1005NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS1005NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
DM74ALS1005N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | ||||||||||||
|
DM74ALS1005N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74ALS1005N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | ALS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |