Filter Your Search
1 - 10 of 24 results
|
SN74ALS30ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | NO | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DM74ALS30AN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||
|
SN74ALS30ANP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | NO | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS30AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | ||||||||||||
|
SN74ALS30ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 12 ns | 1 | 8 | YES | SOP | NO | 3-STATE | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | Texas Instruments | |||
|
N74ALS30AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 ns | 12 ns | 1 | 8 | NO | DIP | NO | ALS | NAND GATE | TTL | 8 mA | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS30AN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | NO | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74ALS30AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 12 ns | 1 | 8 | NO | DIP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
74ALS30AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 900 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS30AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |