Filter Your Search
1 - 10 of 22 results
|
SN74ALS32DR
Texas Instruments
|
$0.3528 | Yes | Yes | Active | 5 V | 12 ns | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | OR GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS32D
Texas Instruments
|
$0.3785 | No | Obsolete | 5 V | 12 ns | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | OR GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
N74ALS32D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14 ns | YES | SOP | NO | OR GATE | TTL | 8 mA | 4.9 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74ALS32DB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SSOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74ALS32DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SSOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74ALS32D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14 ns | YES | SOP | NO | OR GATE | TTL | 8 mA | 4.9 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74ALS32D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS32DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 14 ns | 4 | 2 | YES | SOP | NO | ALS | OR GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
74ALS32DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SSOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS32D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 4 | 2 | YES | SOP | NO | ALS | OR GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 |