Filter Your Search
1 - 10 of 23 results
|
DM74ALS563AWMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 22 ns | 18 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
74ALS563AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74ALS563AWM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 22 ns | 18 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
74ALS563AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 2 | INVERTED | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74ALS563AWMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74ALS563AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 21 ns | 18 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 24 mA | 2 | INVERTED | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
DM74ALS563AWMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 21 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 2 | INVERTED | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS563ADWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 2 | INVERTED | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74ALS563AWM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 21 ns | 18 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 533 | 24 mA | 2 | INVERTED | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||||
|
DM74ALS563AWM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 22 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |