Filter Your Search
1 - 2 of 2 results
|
74ALVC162244GX
onsemi
|
Check for Price | No | Active | 1.8 V | 7.6 ns | 4 | 4 | YES | LFBGA | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ONSEMI | FBGA-54 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
74ALVC162244GX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 7.6 ns | 3.8 ns | 4 | 4 | YES | LFBGA | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.50 MM, PLASTIC, MO-205, FBGA-54 | compliant | 8542.39.00.01 | BGA | 54 |