Filter Your Search
1 - 2 of 2 results
|
74ALVC245D,118
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 6 ns | 1 | 8 | YES | SOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74ALVC245D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 6 ns | 3.4 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 |