Filter Your Search
1 - 10 of 11 results
|
74ALVCH16244TX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | |||||
|
74ALVCH16244T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 6 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-48 | 48 | unknown | 8542.39.00.01 | |||||
|
HD74ALVCH16244T
Hitachi Ltd
|
Check for Price | No | Transferred | 2.5 V | 3.9 ns | 3.6 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||||||
|
74ALVCH16244TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 5.1 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||
|
74ALVCH16244TX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 6 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 48 | unknown | |||||||||
|
74ALVCH16244T_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | ||||||
|
HD74ALVCH16244T
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 3.9 ns | 3.6 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||||
|
HD74ALVCH16244T-EL
Hitachi Ltd
|
Check for Price | No | Transferred | 2.5 V | 3.9 ns | 3.6 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||||||||
|
74ALVCH16244TX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-48 | 48 | unknown | 8542.39.00.01 | |||||
|
74ALVCH16244T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 5.1 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP-48 | 48 | compliant | 8542.39.00.01 |