Filter Your Search
1 - 10 of 25 results
|
74ALVT16260DL,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP3-56 | 56 | SOT371-1 | compliant | 8542.39.00.01 | ||||||||
|
935260345118
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | |||||||||
|
935260344112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 | ||||||||
|
935260344518
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 1 | 12 | YES | TSSOP | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ALVT16260DGG,112
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | 12 | 1 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT364-1 | unknown | 8542.39.00.01 | |||||||||
|
74ALVT16260DL,112
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 6.2 ns | 1 | 12 | YES | SSOP | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56 | 56 | SOT371-1 | unknown | ||||||||||||||||||
|
74ALVT16260DG-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 | |||||||||
|
935260344512
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 1 | 12 | YES | TSSOP | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935260344118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 | ||||||||
|
74ALVT16260DG
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 1 | 12 | 12 | 1 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS EXCHANGER | BICMOS | USER SELECTABLE 3.3V VCC | ENABLE LOW | 64 mA | 3 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 |