Filter Your Search
1 - 10 of 34 results
![]() |
74ALVT16373DGG,118
Nexperia
|
$0.9262 | Yes | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | ||||||||||
![]() |
74ALVT16373DGG,112
Nexperia
|
$1.2075 | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | |||||||||||
![]() |
74ALVT16373DL,118
Nexperia
|
$2.0790 | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | 48 | SOT370-1 | compliant | Nexperia | 8542.39.00.01 | 1995-10-01 | |||||||
![]() |
74ALVT16373DL,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.5 ns | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | PLASTIC, SOT-370, SSOP-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 | |||||
![]() |
74ALVT16373DL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | 48 | SOT370-1 | compliant | 8542.39.00.01 | |||||||||
|
935209580112
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
935209640512
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ALVT16373DGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | D LATCH | BICMOS | 64 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74ALVT16373DGG,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | SOT362-1 | unknown | 8542.39.00.01 | |||||||||||
![]() |
74ALVT16373DGG,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.5 ns | 4.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | compliant |