Filter Your Search
1 - 10 of 21 results
|
DM74AS533WM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
SN74AS533ADW
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||||
|
SN74AS533ADWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN74AS533ADWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SOP | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||||
|
M74AS533P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 10 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN74AS533AN
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AS533ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AS533N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS533DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||
|
DM74AS533N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 2 | INVERTED | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |