Filter Your Search
1 - 10 of 63 results
|
74AUP1G125FW5-7
Diodes Incorporated
|
$0.0603 | Yes | Active | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 1.2 V | YES | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | DIODES INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | |||||||||||||||||
|
74AUP1G125FS3-7
Diodes Incorporated
|
$0.0612 | Yes | Active | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 3 V | YES | AUTOMOTIVE | S-PDSO-N4 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 800 µm | 350 µm | 800 µm | DIODES INC | 0.80 X 0.80 MM, GREEN, DFN-4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | DFN | 4 | ENABLE LOW | 30 pF | 1.7 mA | TR | 24 ns | |||||||
|
74AUP1G125FX4-7
Diodes Incorporated
|
$0.1176 | Yes | Active | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 3 V | YES | AUTOMOTIVE | R-PBGA-B6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | BALL | 500 µm | BOTTOM | 1.4 mm | 400 µm | 900 µm | DIODES INC | VFBGA, BGA6,2X3,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | BGA | 6 | ENABLE LOW | 30 pF | 1.7 mA | TR | 24 ns | ||||||
|
74AUP1G125SE-7
Diodes Incorporated
|
$0.1890 | Yes | Yes | Active | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 3 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | SOT-353 | 5 | ENABLE LOW | 30 pF | 1.7 mA | TR | 24 ns | |||||
|
74AUP1G125GS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NXP SEMICONDUCTORS | VSON, SOLCC6,.04,14 | compliant | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | SON | 6 | ENABLE LOW | 30 pF | 1.7 mA | 19 ns | |||||||||
|
74AUP1G125GX
Nexperia
|
Check for Price | Yes | Active | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HVSON | SOLCC4,.03,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 800 µm | 350 µm | 800 µm | NEXPERIA | HVSON, | compliant | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | ENABLE LOW | 30 pF | 4 mA | UNIDIRECTIONAL | 1.4 µA | |||||||||||
|
74AUP1G125DBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 1.2 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 21.4 ns | SOT-23 | 5 | ENABLE LOW | 30 pF | 1.7 mA | TR | 21.4 ns | |||||||
|
74AUP1G125GTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 1.2 V | 1.4 V | YES | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | STMICROELECTRONICS | VSOF, FL6,.047,20 | unknown | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 15.6 ns | SOT | 6 | ENABLE LOW | 30 pF | 1 mA | TR | 15.6 ns | SOT665 | ||||||
|
74AUP1G125GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.5 MM HEIGHT, PLASTIC, SOT-891, SON-6 | compliant | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | SON | 6 | ENABLE LOW | 30 pF | 1.7 mA | TR | 24 ns | SOT891 | ||||||||
|
74AUP1G125GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3-STATE | 1 | CMOS | 1 | TRUE | 3.6 V | 800 mV | 1.8 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | compliant | 8542.39.00.01 | AUP/ULP/V | BUS DRIVER | 2 | 24 ns | SON | 6 | ENABLE LOW | 30 pF | 1.7 mA | TR | 24 ns | SOT886 |