Filter Your Search
1 - 1 of 1 results
|
74AUP1G125FZ4-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 3 V | 24 ns | 24 ns | 1 | 1 | YES | VSON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 400 µm | 1 mm | 1.4 mm | DIODES INC | DFN | VSON, SOLCC6,.04,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |