Filter Your Search
1 - 10 of 39 results
|
74AUP1G175GW,125
Nexperia
|
$0.3255 | Active | 1.2 V | 21 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | TSSOP, | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74AUP1G175GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 21 ns | 21 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | ||||
|
935280004132
Nexperia
|
Check for Price | Yes | Active | D FLIP-FLOP | e4 | 1 | 260 | 30 | TR, 7 INCH | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
74AUP1G175GS
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74AUP1G175GW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 21 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 550 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | PLASTIC, SC-88, SOT-363, SOP-6 | unknown | 8542.39.00.01 | |||||||||||||
|
74AUP1G175GM
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74AUP1G175GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 21 ns | 21 ns | 1 | 1 | YES | TSSOP | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | SOT-363, SC-88, 6 PIN | 6 | SOT363 | compliant | 8542.39.00.01 | NXP | |||
|
935300511125
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 21 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 550 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | SC-88, 6 PIN | compliant | 8542.39.00.01 | ||||||||||||
|
935280004114
Nexperia
|
Check for Price | Yes | Obsolete | D FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
74AUP1G175GN
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 21 ns | 1 | 1 | YES | SON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | 6 | unknown | 8542.39.00.01 |