Filter Your Search
1 - 2 of 2 results
|
74AUP1G74GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.2 V | 23.3 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74AUP1G74GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 23.3 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | 1.7 mA | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 |