Filter Your Search
1 - 1 of 1 results
|
74AUP1G86FW5-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1.2 V | 26.6 ns | 1 | 2 | YES | VSON | AUP/ULP/V | XOR GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |