Filter Your Search
1 - 8 of 8 results
|
74AUP1T98GM
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 V | 11.9 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | 8542.39.00.01 | ||||
|
74AUP1T98GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3 V | 11.9 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | 8542.39.00.01 | SOT886 | ||||
|
74AUP1T98GM,115
Nexperia
|
Check for Price | Yes | Active | 3 V | 11.9 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | XSON-6 | 6 | compliant | 8542.39.00.01 | SOT886 | Nexperia | |||
|
74AUP1T98GM,132
Nexperia
|
Check for Price | Yes | Active | 3 V | 11.9 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | XSON-6 | 6 | compliant | 8542.39.00.01 | SOT886 | Nexperia | |||
|
74AUP1T98GM,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3 V | 11.9 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | 8542.39.00.01 | SOT886 | ||||
|
74AUP1T98GM
Nexperia
|
Check for Price | Yes | Active | 3 V | 1 | YES | VSON | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 2.3 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | ||||||||||||
|
74AUP1T98GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 11.9 ns | YES | SON | 30 pF | YES | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74AUP1T98GM-H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 11.9 ns | YES | SON | 30 pF | YES | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,20 | unknown | 8542.39.00.01 |