Filter Your Search
1 - 5 of 5 results
|
74AUP2G08GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 24 ns | 24 ns | 2 | 2 | YES | VQCCN | 30 pF | NO | AUP/ULP/V | AND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | ||||
|
74AUP2G08GM
Nexperia
|
Check for Price | Yes | Obsolete | 1.1 V | 24 ns | 2 | 2 | YES | VQCCN | AUP/ULP/V | AND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PQCC-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | XQFN-8 | compliant | 8542.39.00.01 | 2017-02-18 | |||||||||||||
|
74AUP2G08GM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 2 | 2 | YES | VQCCN | 30 pF | NO | AUP/ULP/V | AND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 550 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.6 X 1.6 MM, 0.5 MM HEIGHT, MO-255, SOT902-1, QFN-8U | 8 | compliant | 8542.39.00.01 | |||||
|
74AUP2G08GM,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.2 V | 24 ns | 2 | 2 | YES | VQCCN | AUP/ULP/V | AND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74AUP2G08GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.2 V | 24 ns | 24 ns | 2 | 2 | YES | VQCCN | 30 pF | NO | AUP/ULP/V | AND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | VQCCN, LCC8,.06SQ,20 | 8 | unknown | 8542.39.00.01 |