Filter Your Search
1 - 2 of 2 results
|
74AUP2G98GFX
Nexperia
|
Check for Price | Obsolete | 1.1 V | 22.4 ns | 1 | 3 | YES | VSON | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.7 mm | NEXPERIA | SON | 1 X 1.70 MM, 0.50 MM HEIGHT, PLASTIC, SOT1081-2, XSON-10 | 10 | SOT1081-2 | compliant | Nexperia | ||
|
74AUP2G98GFX
NXP Semiconductors
|
Check for Price | Transferred | 1.1 V | 22.4 ns | 1 | 3 | YES | VSON | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.7 mm | NXP SEMICONDUCTORS | SON | 1 X 1.70 MM, 0.50 MM HEIGHT, PLASTIC, SOT1081-2, XSON-10 | 10 | SOT1081-2 | unknown |