Filter Your Search
1 - 2 of 2 results
|
74AUP2GU04GW,125
Nexperia
|
$0.1922 | Yes | Active | 1.1 V | 16.3 ns | 2 | 1 | YES | TSSOP | AUP/ULP/V | INVERTER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | PLASTIC, SOT-363, SC-88, SMT-6 | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74AUP2GU04GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 16.3 ns | 16.3 ns | 2 | 1 | YES | TSSOP | 30 pF | NO | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-363, SC-88, SMT-6 | 6 | SOT363 | compliant | 8542.39.00.01 |