Filter Your Search
1 - 2 of 2 results
|
74AVC2T45GT,115
Nexperia
|
$0.2666 | Yes | Active | 1.2 V | 9.9 ns | 9.9 ns | 1 | 2 | YES | VSON | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 12 mA | 2 | TRUE | 11.5 µA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 | Nexperia | |||||
|
74AVC2T45GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 9.9 ns | 1 | 2 | YES | VSON | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 |