Filter Your Search
1 - 2 of 2 results
|
74AVCH1T45GN,132
Nexperia
|
Check for Price | Yes | Active | 1.2 V | 9.9 ns | 1 | 1 | YES | SON | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | 6 | SOT1115 | compliant | Nexperia | ||||||||
|
74AVCH1T45GN,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 9.9 ns | 9.9 ns | 1 | 1 | YES | SON | BIDIRECTIONAL | 3-STATE | AVC | BUS DRIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,12 | RECTANGULAR | SMALL OUTLINE | TR | TIN | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | 6 | SOT1115 | compliant |