Filter Your Search
1 - 2 of 2 results
|
74AXP1G00GNH
Nexperia
|
Check for Price | Obsolete | 1.2 V | 120 ns | 1 | 2 | YES | SON | AXP | NAND GATE | CMOS | 2.75 V | 700 mV | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | SON | SON, | 6 | SOT1115 | compliant | Nexperia | ||
|
74AXP1G00GNH
NXP Semiconductors
|
Check for Price | Transferred | 1.2 V | 120 ns | 1 | 2 | YES | SON | AXP | NAND GATE | CMOS | 2.75 V | 700 mV | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, XSON-6 | 6 | SOT1115 | unknown |