Filter Your Search
1 - 7 of 7 results
|
SN74BCT240NSR
Texas Instruments
|
$2.3618 | Yes | Yes | Active | 5 V | 5.6 ns | 5.6 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74BCT240N
Texas Instruments
|
$3.0667 | No | Active | 5 V | 5.6 ns | 5.6 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74BCT240NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74BCT240N
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN74BCT240NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74BCT240NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN74BCT240N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |