Filter Your Search
1 - 10 of 60 results
|
74C175DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4 | NO | DIP | 4 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
MM74C174J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 2 MHz | 360 µA | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MM74C174J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74C175MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 300 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74C174N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 300 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 5 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74C174DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
MM74C175N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74C174FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 | YES | DFP | 5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
![]() |
MM74C175MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 5 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
|
MM74C174N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |