Filter Your Search
1 - 10 of 24 results
|
MM74C244WM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74C244N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74C244N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 90 ns | 70 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 2.2MA @ VOH = 2.4V | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | ||||||||||
|
MM74C244WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 70 ns | 2 | 4 | YES | SOP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MM74C244N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74C244N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 70 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||
|
MM74C244WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 70 ns | 2 | 4 | YES | SOP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||
|
MM74C244N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 90 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
MM74C244N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 90 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | ||||||||||
|
MM74C244WM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 70 ns | 70 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 2.2MA @ VOH = 2.4V | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SOIC-20 | compliant |