Filter Your Search
1 - 1 of 1 results
|
74CB3T1G125DBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 250 ps | 250 ps | 1 | 1 | YES | LSSOP | BIDIRECTIONAL | 3-STATE | CB3T/3VT | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 20 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Texas Instruments |