Filter Your Search
1 - 2 of 2 results
|
74CBTLV3126PW-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 310 ps | 4 | 1 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-14 | compliant | 8542.39.00.01 | ||||
|
74CBTLV3126PW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 310 ps | 4 | 1 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | unknown | 8542.39.00.01 | TSSOP | 14 |