Filter Your Search
1 - 2 of 2 results
|
74CBTLV3253D-Q100J
Nexperia
|
Check for Price | Active | 3.3 V | 250 ps | 250 ps | 2 | 1 | 4 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | ENABLE LOW | 5 | TRUE | 50 µA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | Nexperia | ||||
|
74CBTLV3253D-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 250 ps | 250 ps | 2 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | ENABLE LOW | 5 | TRUE | 50 µA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant |