Filter Your Search
1 - 10 of 40 results
|
74F113DCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F113DC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74F113D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||
|
I74F113D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 21 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
I74F113D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 21 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F113D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
N74F113DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 21 mA | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F113D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 80 MHz | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
SN74F113D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 100 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 19 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74F113DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |