Filter Your Search
1 - 10 of 24 results
|
MC74F114N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
MC74F114N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 1 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 120 MHz | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SN74F114N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 8.5 ns | 1 | 2 | NO | DIP | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
N74F114N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 21 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F114N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 80 MHz | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F114NDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | JBAR-KBAR FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC74F114NS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SN74F114N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 90 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 19 mA | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
MC74F114ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 1 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
MC74F114NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |