Filter Your Search
1 - 8 of 8 results
|
74F160ASCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F160ASCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
74F160ASCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | 80 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
74F160ASCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74F160ASC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11 ns | 1 | 4 | YES | SOP | 80 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||
|
74F160ASCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | unknown | |||||||||||||
|
74F160ASC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | 80 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
|
74F160ASC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 11 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |