Filter Your Search
1 - 10 of 197 results
|
SN74F163ADR
Texas Instruments
|
$0.2830 | Yes | Yes | Active | 5 V | 11 ns | 15 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F163AD
Texas Instruments
|
$0.3857 | Yes | Yes | Obsolete | 5 V | 11 ns | 15 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F163AN
Texas Instruments
|
$0.4058 | Yes | Active | 5 V | 11 ns | 15 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74F163ASJ
Fairchild Semiconductor Corporation
|
$0.5166 | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||||||||||
|
74F163AL1CQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935196990118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
935196990112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F163ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F163ANS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F163AFCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 4 | YES | QFF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-CDFP-F16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP | QFF, | 16 | unknown | 8542.39.00.01 |