Filter Your Search
1 - 5 of 5 results
|
74F175SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 1 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
74F175SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74F175SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 1 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||
|
74F175SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9.5 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | unknown | ||||||||||||||
|
74F175SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 9.5 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |