Filter Your Search
1 - 4 of 4 results
|
74F193SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
74F193SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F193SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
74F193SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | unknown |