Filter Your Search
1 - 6 of 6 results
|
74F2240SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | |||||||||||
|
74F2240SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 7.5 ns | 2 | 4 | YES | SOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | ||||
|
74F2240SCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 2 | 4 | YES | SOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F2240SC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 2 | 4 | YES | SOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
74F2240SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 6 ns | 7.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | ||||
|
74F2240SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 7.5 ns | 2 | 4 | YES | SOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown |