Filter Your Search
1 - 6 of 6 results
|
74F244SCX
Fairchild Semiconductor Corporation
|
$0.8000 | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||
|
74F244SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
74F244SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F244SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
74F244SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SOIC-20 | unknown | ||||||||||||||||
|
74F244SCX_F40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |