Filter Your Search
1 - 10 of 11 results
|
74F253SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74F253SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74F253SCX
Texas Instruments
|
Check for Price | Obsolete | MULTIPLEXER | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74F253SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
74F253SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | 24 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||
|
74F253SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13 ns | 8 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOP-16 | compliant | |||||||||
|
74F253SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 13 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOP-16 | unknown | |||||||||||||||
|
74F253SC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | 2 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F253SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74F253SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 4 : 1 MULTIPLEXER/2 INPUT ENABLE | 24 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 |