Filter Your Search
1 - 10 of 64 results
|
74F256SC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 2 | YES | SOP | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||
|
74F256LCQR
Texas Instruments
|
Check for Price | Obsolete | 1 | 2 | YES | QCCN | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74F256DDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
MC74F256DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
74F256D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | YES | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||
|
74F256PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 2 | NO | DIP | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.34 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
74F256PCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 2 | NO | DIP | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
74F256N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F256ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
MC74F256DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |