Filter Your Search
1 - 10 of 26 results
|
74F258AD
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74F258AD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F258AD-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOIC | SOP, | 16 | ||||||
|
N74F258ADB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9 ns | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 23 mA | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||||||||||||||
|
74F258ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
MC74F258ADDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOIC | SOP, | 16 | |||||||||||||
|
N74F258AD,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | |||||
|
N74F258AD
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | , | |||||||||||||||||||
|
MC74F258ADD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOIC | SOP, | 16 | |||||||||||||
|
MC74F258AD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOIC-16 |