Filter Your Search
1 - 5 of 5 results
|
74F273SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 130 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
74F273SJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 130 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, EIAJ, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F273SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 130 MHz | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | unknown | |||||||||||||||
|
74F273SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 | YES | SOP | 130 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 56 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74F273SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | 130 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 130 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 |