Filter Your Search
1 - 10 of 12 results
|
74F32SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74F32SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.6 ns | 4 | 2 | SOP | 3-STATE | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | 1.27 mm | 1.753 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74F32SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
74F32SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
74F32SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||
|
74F32SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.3 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 4000V ESD PROTECTION | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||
|
74F32SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F32SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74F32SC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.6 ns | 4 | 2 | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | RECTANGULAR | 1.27 mm | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74F32SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 |