Filter Your Search
1 - 10 of 44 results
|
SN74F38DR
Texas Instruments
|
$0.1915 | Yes | Yes | Active | 5 V | 5.5 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74F38D
Texas Instruments
|
$0.2896 | Yes | Yes | Lifetime Buy | 5 V | 5.5 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
I74F38D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
74F38DCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74F38DDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74F38D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
N74F38D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
MC74F38DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74F38D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 64 mA | 5 V | 30 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||||||
|
I74F38D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 14.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | SOT108-1 |