Filter Your Search
1 - 10 of 149 results
|
933795150602
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 | 1 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74F657DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | PARITY GENERATION A TO B; IOL = 24MA @ V... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
74F657SC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; PARITY GENERATIO... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, SOIC-24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F657BJD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F657PC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | PARITY GENERATION A TO B; IOL = 24MA @ V... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74F657DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F657VCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
74F657DCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F657ADW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
I74F657N,112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL @ VCC = 4.75V; IOL = 24MA @ VOL = 0.... more | COMMON CONTROL | 64 mA | 2 | TRUE | 160 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |