Filter Your Search
1 - 9 of 9 results
|
74F74PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
74F74PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.2 ns | 2 | 1 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | ||||||||||
|
74F74PC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F74PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
74F74PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 1 | NO | DIP | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | EAR99 | |||||||
|
74F74PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74F74PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74F74PC
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 9.2 ns | 2 | 1 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74F74PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |