Filter Your Search
1 - 5 of 5 results
|
74FCT157DTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.9 ns | 3.9 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-16 | 16 | PCG16 | compliant | 8542.39.00.01 | |||||
|
IDT74FCT157DTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.9 ns | 3.9 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
IDT74FCT157DTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.9 ns | 3.9 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
74FCT157DTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.9 ns | 3.9 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-16 | 16 | PCG16 | compliant | 8542.39.00.01 | ||||
|
74FCT157DTQG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MULTIPLEXER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | QSOP | 16 | PCG16 | compliant | 8542390000 | NLR | Renesas Electronics |