Filter Your Search
1 - 2 of 2 results
![]() |
IDT74FCT163CP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | 4 | NO | DIP | 83.3 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 48 mA | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 19.1135 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
74FCT163CP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | 4 | NO | DIP | 83.3 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 48 mA | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | PD16 |