Filter Your Search
1 - 10 of 34 results
|
QS74FCT2377ATQX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 7.2 ns | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||
|
QS74FCT2377ATSOX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 7.2 ns | 8 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||
|
QS74FCT2377ATZ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7.2 ns | 7.2 ns | 1 | 8 | NO | ZIP | 83.3 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE; 25 OHM OUTPUT SERIES RESISTOR | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP20,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS74FCT2377CTZ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | NO | ZIP | 125 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE; 25 OHM OUTPUT SERIES RESISTOR | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP20,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS74FCT2377TSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS74FCT2377TZ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | NO | ZIP | 71.4 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE; 25 OHM OUTPUT SERIES RESISTOR | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP20,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS74FCT2377ATSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7.2 ns | 7.2 ns | 1 | 8 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | SOP, SOP20,.4 | |||||||||
|
QS74FCT2377CTP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.2 ns | 1 | 8 | NO | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||
|
QS74FCT2377CTH
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 5.2 ns | 8 | 1 | YES | SOP | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 0.150 INCH, CERAMIC, QSOP-20 | ||||||||||||||||||
|
QS74FCT2377TP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | SERIES-RESISTOR | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 12 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | DIP, DIP20,.3 |